- Home ›
- All Products›
- RNF-150-3/32-9-SP
RNF-150-3/32-9-SP
TE Connectivity / Raychem Brand
Heat Shrinkable Tubing and Caps
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrinkable Tubing and Caps
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-150
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: RNF1503329SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-150-3/32-9-SP
-
Alias/AKA:NB24604001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Wall Type:Single
-
Product Source:US
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 150 °C
-
Expanded Inside Diameter (Min):2.36 mm
-
Fluid Type:Lubricating Oil
-
Shrink Ratio:2:1
-
Resistant To:Strain
-
Shrink Temperature (Min):110 °C
-
Packaging Method:Spool
-
Recovered Wall Thickness (Nominal):.25 mm
-
Flammability:Highly Flame-Retardant
-
Low Outgassing:No
-
Recovered Wall Thickness (Tolerance):.1 mm
-
Voltage (Max):.6 kV
-
Recovery Temperature:150 °C
-
Color:White
-
Fluid Resistance:Splash Protection
-
Material:Crosslinked Fluoropolymer
-
Flexibility:Flexible
-
Product Family:RNF-150
-
Recovered Inside Diameter (Max):1.17 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
113
$7.26
225
$4.49
338
$3.55
450 +
$3.47
Click for Quote
Log in
to unlock special pricing