- Home ›
- All Products›
- RNF-150-3/16-0-3IN
RNF-150-3/16-0-3IN
TE Connectivity / Raychem Brand
RNF-150-3/16-0-3IN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RNF-150-3/16-0-3IN
Search Keywords: RNF15031603IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-150-3/16-0-3IN
-
Alias/AKA:F11447-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
7500 -
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Applicable Region:Global
-
Product Family:RNF-150
-
Expanded Inside Diameter (Min):.187 in, 4.75 mm
-
Recovered Wall Thickness (Nominal):.006 in, .15 mm
-
Shrink Temperature (Min):110 °C
-
Wall Type:Single
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , Hydraulic Fluid , Lubricating Oil , Water
-
Fluid Resistance:Splash Protection
-
Low Outgassing:No
-
Voltage (Max):.6 kV
-
Recovery Temperature:150 °C
-
Shrink Ratio:2:1
-
Operating Temperature Range:-55 – 150 °C
-
Color:Black
-
Flexibility:Flexible
-
Flammability:Highly Flame-Resistant
-
Product Source:US
-
Recovered Inside Diameter (Max):.093 in, 2.36 mm
-
Material:Crosslinked Fluoropolymer
-
Recovered Wall Thickness (Tolerance):.004 in, .1 mm
-
Cut Length:3 in, 76.2 mm
-
Packaging Method:Piece
-
Size Range:.093 – .187 in, 2.4 – 4.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30,000
can ship
MOQ for out of Stock Qty:
7500
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
7,500
$0.5007
15,000
$0.2651
22,500
$0.1865
30,000 +
$0.1828
Click for Quote
Log in
to unlock special pricing