Image is representational - see mfr. specs

RNF-100-MINI-SPL-3/8-BK

TE Connectivity / Raychem Brand

3/8 inch Flame-Retardant, General Purpose, Polyolefin Heat Shrink Tubing, 2:1 shrink ratio, Black, 35 foot spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
3/8 inch Flame-Retardant, General Purpose, Polyolefin Heat Shrink Tubing, 2:1 shrink ratio, Black, 35 foot spool
Search Keywords: RNF100MINISPL38BK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    RNF-100-MINI-SPL-3/8-BK
  • Alias/AKA:
    D12330-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    Thin/Single
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    4.8 mm
  • Inside Diameter Before Shrinking:
    9.53 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
18 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$28.97
5
$25.71
10
$23.95
25
$20.92
50
$19.88
100
$19.78
250 +
$19.69
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!