- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-MINI-SPL-1/2-BK
RNF-100-MINI-SPL-1/2-BK
TE Connectivity / Raychem Brand
1/2 inch Flame-Retardant, General Purpose, Polyolefin Heat Shrink Tubing, 2:1 shrink ratio, Black, 30 foot spool.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1/2 inch Flame-Retardant, General Purpose, Polyolefin Heat Shrink Tubing, 2:1 shrink ratio, Black, 30 foot spool.
Search Keywords: RNF100MINISPL12BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-MINI-SPL-1/2-BK
-
Alias/AKA:A81736-000
-
Unit of Measure:Per Spool
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Shrink Ratio:2:1
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Spools
Can Ship immediately
On Order:
30
can ship 10/5/26
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$52.60
5
$32.91
10
$29.30
25
$28.19
50
$27.20
100
$27.07
250 +
$26.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT