- Home ›
- All Products›
- RNF-100-4-WH-SP
RNF-100-4-WH-SP
TE Connectivity / Raychem Brand
RNF-100-4-WH-SP
Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-4-WH-SP
Search Keywords: RNF1004WHSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-4-WH-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Material:Irradiated Modified Polyolefin
-
Wall Type:Single
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Water
-
Applicable Region:Global
-
Packaging Method:Spool
-
Flexibility:Flexible
-
Voltage (Max):.6 kV
-
Expanded Inside Diameter (Min):4 in, 101.6 mm
-
Fluid Resistance:Splash Protection
-
Flammability:Flame-Retardant
-
Product Family:RNF-100
-
Recovered Wall Thickness (Nominal):.055 in, 1.39 mm
-
Product Source:US
-
Shrink Temperature (Min):95 °C
-
Recovery Temperature:121 °C
-
Color:White
-
Operating Temperature Range:-55 – 135 °C
-
Low Outgassing:No
-
Recovered Wall Thickness (Tolerance):.019 in, .47 mm
-
Recovered Inside Diameter (Max):2 in, 50.8 mm
-
Shrink Ratio:2:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
29 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
50
$154.57
100
$81.58
150
$56.10
200 +
$54.98
Click for Quote
Log in
to unlock special pricing