- Home ›
- All Products›
- RNF-100-4-CL-SP
RNF-100-4-CL-SP
TE Connectivity / Raychem Brand
RNF-100-4-CL-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-4-CL-SP
Search Keywords: RNF1004CLSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-4-CL-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
25 -
Fluid Type:Lubricating Oil
-
Operating Temperature Range:-55 – 135 °C
-
Expanded Inside Diameter (Min):4 in
-
Shrink Ratio:2:1
-
Wall Type:Single
-
Recovered Inside Diameter (Max):50.8 mm
-
Flexibility:Flexible
-
Color:Clear
-
Packaging Method:Spool
-
Applicable Region:Global
-
Low Outgassing:No
-
Recovered Wall Thickness (Tolerance):.47 mm
-
Product Family:RNF-100
-
Fluid Resistance:Splash Protection
-
Flammability:Non-Flame-Retardant
-
Recovery Temperature:121 °C
-
Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Nominal):.055 in
-
Voltage (Max):.6 kV
-
Resistant To:Strain
-
Shrink Temperature (Min):95 °C
-
Product Source:US
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
88
$113.93
175
$58.52
263
$39.76
350 +
$38.97
Click for Quote
Log in
to unlock special pricing