- Home ›
- All Products›
- RNF-100-3-YO-STK
RNF-100-3-YO-STK
TE Connectivity / Raychem Brand
RNF-100-3-YO-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3-YO-STK
Search Keywords: RNF1003YOSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-3-YO-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Yellow
-
Recovered Wall Thickness (Nominal):1.27 mm
-
Fluid Resistance:Splash Protection
-
Applicable Region:Global
-
Recovered Inside Diameter (Max):1.5 in
-
Wall Type:Single
-
Flexibility:Flexible
-
Recovered Wall Thickness (Tolerance):.016 in
-
Flammability:Flame-Retardant
-
Product Family:RNF-100
-
Shrink Ratio:2:1
-
Resistant To:Strain
-
Product Source:US
-
Cut Length:1220 mm
-
Low Outgassing:No
-
Shrink Temperature (Min):95 °C
-
Voltage (Max):.6 kV
-
Fluid Type:Hydraulic Fluid
-
Packaging Method:Stick
-
Recovery Temperature:121 °C
-
Material:Irradiated Modified Polyolefin
-
Expanded Inside Diameter (Min):76.2 mm
-
Operating Temperature Range:-55 – 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
73 Weeks
can ship
10/8/27
Price (USD)
Qty
Unit Price
7
$37.25
13
$30.09
19
$28.82
25 +
$28.25
Click for Quote
Log in
to unlock special pricing