- Home ›
- All Products›
- RNF-100-3-YO-SP
RNF-100-3-YO-SP
TE Connectivity / Raychem Brand
RNF-100-3-YO-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3-YO-SP
Search Keywords: RNF1003YOSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-3-YO-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3600 -
Voltage (Max):.6 kV
-
Packaging Method:Spool
-
Fluid Resistance:Splash Protection
-
Product Family:RNF-100
-
Low Outgassing:No
-
Shrink Ratio:2:1
-
Color:Yellow
-
Flammability:Flame-Retardant
-
Expanded Inside Diameter (Min):3 in
-
Recovery Temperature:121 °C
-
Resistant To:Mechanical Damage
-
Shrink Temperature (Min):95 °C
-
Fluid Type:Water
-
Flexibility:Flexible
-
Applicable Region:Global
-
Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-55 – 135 °C
-
Recovered Inside Diameter (Max):1.5 in
-
Wall Type:Single
-
Recovered Wall Thickness (Nominal):.05 in
-
Product Source:US
-
Recovered Wall Thickness (Tolerance):.41 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
900
$74.85
1,800
$38.23
2,700
$26.02
3,600 +
$25.50
Click for Quote
Log in
to unlock special pricing