Image is representational - see mfr. specs

RNF-100-3-GN-STK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RNF-100-3-GN-STK
Search Keywords: RNF1003GNSTK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    RNF-100-3-GN-STK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Applicable Region:
    Global
  • Cut Length:
    48.031 in
  • Wall Type:
    Single
  • Flammability:
    Flame-Retardant
  • Material:
    Irradiated Modified Polyolefin
  • Shrink Temperature (Min):
    95 °C
  • Expanded Inside Diameter (Min):
    76.2 mm
  • Fluid Type:
    Aviation Fuel
  • Shrink Ratio:
    2:1
  • Packaging Method:
    Stick
  • Product Source:
    US
  • Recovered Wall Thickness (Tolerance):
    .41 mm
  • Resistant To:
    Fluids
  • Recovery Temperature:
    121 °C
  • Recovered Wall Thickness (Nominal):
    .05 in
  • Recovered Inside Diameter (Max):
    1.5 in
  • Product Family:
    RNF-100
  • Low Outgassing:
    No
  • Flexibility:
    Flexible
  • Voltage (Max):
    .6 kV
  • Fluid Resistance:
    Splash Protection
  • Operating Temperature Range:
    -55 – 135 °C
  • Color:
    Green
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
26 Weeks can ship 11/30/26
Backorder
Price (USD)
Qty
Unit Price
63
$100.58
125
$53.51
188
$36.70
250 +
$35.97
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!