- Home ›
- All Products›
- RNF-100-3-GN-SP
RNF-100-3-GN-SP
TE Connectivity / Raychem Brand
RNF-100-3-GN-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3-GN-SP
Search Keywords: RNF1003GNSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-3-GN-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30 -
Low Outgassing:No
-
Shrink Ratio:2:1
-
Product Family:RNF-100
-
Fluid Resistance:Splash Protection
-
Flexibility:Flexible
-
Flammability:Flame-Retardant
-
Material:Irradiated Modified Polyolefin
-
Fluid Type:Hydraulic Fluid
-
Voltage (Max):.6 kV
-
Recovered Inside Diameter (Max):1.5 in
-
Recovered Wall Thickness (Nominal):.05 in
-
Operating Temperature Range:-55 – 135 °C
-
Applicable Region:Global
-
Recovery Temperature:121 °C
-
Color:Green
-
Recovered Wall Thickness (Tolerance):.016 in
-
Resistant To:Strain
-
Product Source:US
-
Shrink Temperature (Min):95 °C
-
Expanded Inside Diameter (Min):3 in
-
Packaging Method:Spool
-
Wall Type:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
73 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
30
$34.82
60
$32.91
120
$32.03
270
$31.55
510
$30.80
1,020
$30.34
2,520 +
$27.18
Click for Quote
Log in
to unlock special pricing