- Home ›
- All Products›
- RNF-100-3-BU-SP
RNF-100-3-BU-SP
TE Connectivity / Raychem Brand
RNF-100-3-BU-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3-BU-SP
Search Keywords: RNF1003BUSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-3-BU-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30 -
Applicable Region:Global
-
Recovered Wall Thickness (Tolerance):.016 in
-
Wall Type:Single
-
Color:Blue
-
Product Family:RNF-100
-
Shrink Temperature (Min):95 °C
-
Fluid Resistance:Splash Protection
-
Material:Irradiated Modified Polyolefin
-
Voltage (Max):.6 kV
-
Resistant To:Strain
-
Product Source:US
-
Flammability:Flame-Retardant
-
Packaging Method:Spool
-
Recovery Temperature:121 °C
-
Flexibility:Flexible
-
Expanded Inside Diameter (Min):76.2 mm
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):1.5 in
-
Recovered Wall Thickness (Nominal):1.27 mm
-
Fluid Type:Water
-
Low Outgassing:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
30
$24.80
60
$23.44
120
$23.09
270
$22.74
510
$16.16
1,020
$15.74
2,520 +
$14.97
Click for Quote
Log in
to unlock special pricing