- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-3/8-YO-FSP
RNF-100-3/8-YO-FSP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Yellow Single Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Yellow Single Spool
Search Keywords: RNF10038YOFSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-3/8-YO-FSP
-
Alias/AKA:NB13754001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
120 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Yellow
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:4.8 mm
-
Inside Diameter Before Shrinking:9.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240 Meters
Ships today, if you order in
Buy all 240 in-stock or the regular minimum order quantity of 250
Stock lot only:
240 Meters
MOQ for In Stock Qty:
250 Meters
MOQ for out of Stock Qty:
900 Meters
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$4.125
250
$3.750
500
$3.740
900
$3.730
1,800
$1.970
2,700
$1.390
3,600 +
$1.360
Click for Quote
Log in
to unlock special pricing