- Home ›
- All Products›
- RNF-100-3/8-RD-30MM
RNF-100-3/8-RD-30MM
TE Connectivity / Raychem Brand
RNF-100-3/8-RD-30MM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-100-3/8-RD-30MM
Search Keywords: RNF10038RD30MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-3/8-RD-30MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Applicable Region:Global
-
Color:Red
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Wall Type:Single
-
Expanded Inside Diameter (Min):.375 in, 9.5 mm
-
Shrink Temperature (Min):95 °C
-
Recovered Inside Diameter (Max):.187 in, 4.74 mm
-
Cut Length:1.181 in, 30 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.025 in, .64 mm
-
Product Family:RNF-100
-
Flexibility:Flexible
-
Material:Irradiated Modified Polyolefin
-
Low Outgassing:No
-
Flammability:Flame-Retardant
-
Fluid Resistance:Splash Protection
-
Product Source:US
-
Voltage (Max):.6 kV
-
Recovery Temperature:121 °C
-
Packaging Method:Piece
-
Shrink Ratio:2:1
-
Operating Temperature Range:-55 – 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
Order Increment:
5000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
15,000
$0.0893
20,000
$0.0851
25,000
$0.0808
30,000
$0.0497
45,000
$0.0393
55,000 +
$0.0385
Click for Quote
Log in
to unlock special pricing