- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-3/8-GN-SP
RNF-100-3/8-GN-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Green Single Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Heat Shrink Tubing ST Polyolefin Green Single Spool
Search Keywords: RNF10038GNSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-3/8-GN-SP
-
Alias/AKA:NB13634001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
60 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Green
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:4.8 mm
-
Inside Diameter Before Shrinking:9.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,820 Meters
Can Ship immediately
MOQ for In Stock Qty:
25 Meters
MOQ for out of Stock Qty:
25 Meters
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$6.47
250
$6.45
390
$6.44
780
$3.41
1,170
$2.40
1,560 +
$2.35
Click for Quote
Log in
to unlock special pricing