- Home ›
- All Products›
- RNF-100-3/64-X-SP
RNF-100-3/64-X-SP
TE Connectivity / Raychem Brand
RNF-100-3/64-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3/64-X-SP
Search Keywords: RNF100364XSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-3/64-X-SP
-
Alias/AKA:5070014013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
600 -
Color:Clear
-
Low Outgassing:No
-
Recovered Inside Diameter (Max):.024 in, .6 mm
-
Material:Irradiated Modified Polyolefin
-
Fluid Resistance:Splash Protection
-
Voltage (Max):.6 kV
-
Shrink Temperature (Min):95 °C
-
Recovered Wall Thickness (Tolerance):.008 in, .2 mm
-
Product Source:Czech Republic
-
Wall Type:Single
-
Applicable Region:Global
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):.047 in, 1.2 mm
-
Packaging Method:Spool
-
Recovered Wall Thickness (Nominal):.018 in, .45 mm
-
Operating Temperature Range:-55 – 135 °C
-
Flammability:Non-Flame-Retardant
-
Recovery Temperature:121 °C
-
Product Family:RNF-100
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Flexibility:Flexible
-
Shrink Ratio:2:1
-
Size Range:.023 – .046 in, .6 – 1.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
250
$1.231
600
$1.176
1,200
$1.014
3,000
$0.889
5,400
$0.825
7,800
$0.823
10,200
$0.815
15,000 +
$0.797
Click for Quote
Log in
to unlock special pricing