- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-3/64-WH-SP-CS5004
RNF-100-3/64-WH-SP-CS5004
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Polyolefin White Thin/Single Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin White Thin/Single Spool
Search Keywords: RNF100364WHSPCS5004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-3/64-WH-SP-CS5004
-
Alias/AKA:NB15584001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin/Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:White
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:0.6 mm
-
Inside Diameter Before Shrinking:1.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900 Feet
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
900
$8.43
1,800
$4.45
2,700
$3.06
3,600 +
$3.00
Click for Quote
Log in
to unlock special pricing