- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-3/64-WH-SP
RNF-100-3/64-WH-SP
TE Connectivity / Raychem Brand
RNF-100-3/64-WH-SP is a flexible, flame-retardant, general-purpose polyolefin heat-shrink tubing with a 2:1 shrink ratio.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3/64-WH-SP is a flexible, flame-retardant, general-purpose polyolefin heat-shrink tubing with a 2:1 shrink ratio.
Search Keywords: RNF100364WHSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-3/64-WH-SP
-
Alias/AKA:NB15574001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:White
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:0.6 mm
-
Inside Diameter Before Shrinking:1.2 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
600
can ship 8/12/26
Minimum Order Quantity:
300
Order Increment:
300
25 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
300
$1.27
600
$1.21
1,200
$1.17
2,700
$1.16
5,100
$1.15
7,500
$1.14
10,200
$1.13
15,000 +
$1.12
Click for Quote
Log in
to unlock special pricing