- Home ›
- All Products›
- RNF-100-3/64-RD-STK
RNF-100-3/64-RD-STK
TE Connectivity / Raychem Brand
Heat Shrinkable Tubing and Caps
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrinkable Tubing and Caps
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: RNF100364RDSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-3/64-RD-STK
-
Alias/AKA:NB15562001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Product Family:RNF-100
-
Voltage (Max):.6 kV
-
Low Outgassing:No
-
Fluid Resistance:Splash Protection
-
Packaging Method:Stick
-
Flammability:Flame-Retardant
-
Operating Temperature Range:-55 – 135 °C
-
Applicable Region:Global
-
Resistant To:Mechanical Damage
-
Recovered Wall Thickness (Nominal):.016 in
-
Color:Red
-
Wall Type:Single
-
Shrink Temperature (Min):95 °C
-
Recovery Temperature:121 °C
-
Fluid Type:Aviation Fuel
-
Shrink Ratio:2:1
-
Recovered Wall Thickness (Tolerance):.006 in
-
Flexibility:Flexible
-
Product Source:US
-
Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):.58 mm
-
Cut Length:1220 mm
-
Expanded Inside Diameter (Min):1.17 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$3.01
100
$2.91
250
$2.78
500
$2.66
1,000
$2.56
2,500
$1.87
5,000
$1.82
7,500 +
$1.74
Click for Quote
Log in
to unlock special pricing