- Home ›
- All Products›
- RNF-100-3/64-BK-SP-SM
RNF-100-3/64-BK-SP-SM
TE Connectivity / Raychem Brand
RNF-100-3/64-BK-SP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3/64-BK-SP-SM
Search Keywords: RNF100364BKSPSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-3/64-BK-SP-SM
-
Alias/AKA:505284J053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Recovery Temperature:121 °C
-
Operating Temperature Range:-55 – 135 °C
-
Fluid Resistance:Splash Protection
-
Flexibility:Flexible
-
Color:Black
-
Low Outgassing:No
-
Wall Type:Single
-
Expanded Inside Diameter (Min):1.17 mm
-
Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):.58 mm
-
Resistant To:Mechanical Damage
-
Recovered Wall Thickness (Nominal):.016 in
-
Voltage (Max):.6 kV
-
Flammability:Flame-Retardant
-
Recovered Wall Thickness (Tolerance):.006 in
-
Applicable Region:Global
-
Shrink Ratio:2:1
-
Packaging Method:Spool
-
Shrink Temperature (Min):95 °C
-
Fluid Type:Water
-
Product Family:RNF-100
-
Product Source:US
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
300
$0.967
600
$0.924
1,200
$0.884
2,700
$0.848
5,100
$0.608
7,500
$0.592
10,200
$0.563
15,000 +
$0.556
Click for Quote
Log in
to unlock special pricing