- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-3/64-0-SP
RNF-100-3/64-0-SP
TE Connectivity / Raychem Brand
RNF-100-3/64-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RNF-100-3/64-0-SP
Search Keywords: RNF1003640SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-3/64-0-SP
-
Alias/AKA:5052844025
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
600 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin/Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:0.6 mm
-
Inside Diameter Before Shrinking:1.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,800 Meters
Can Ship immediately
Minimum Order Quantity:
600 Meters
Order Increment:
600 Meters
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
600
$0.8058
1,200
$0.7650
3,000
$0.7405
5,400
$0.7385
7,800
$0.7364
10,200
$0.7344
15,000
$0.7334
25,200 +
$0.7313
Click for Quote
Log in
to unlock special pricing