- Home ›
- All Products›
- RNF-100-3/4-X-SP
RNF-100-3/4-X-SP
TE Connectivity / Raychem Brand
RNF-100-3/4-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3/4-X-SP
Search Keywords: RNF10034XSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-3/4-X-SP
-
Alias/AKA:5070094021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Fluid Resistance:Splash Protection
-
Flammability:Non-Flame-Retardant
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Ratio:2:1
-
Flexibility:Flexible
-
Recovery Temperature:121 °C
-
Material:Irradiated Modified Polyolefin
-
Product Source:Czech Republic
-
Fluid Type:Water
-
Low Outgassing:No
-
Color:Clear
-
Product Family:RNF-100
-
Packaging Method:Spool
-
Shrink Temperature (Min):95 °C
-
Resistant To:Mechanical Damage
-
Recovered Wall Thickness (Tolerance):.012 in
-
Expanded Inside Diameter (Min):.748 in
-
Voltage (Max):.6 kV
-
Wall Type:Single
-
Applicable Region:Global
-
Recovered Wall Thickness (Nominal):.75 mm
-
Recovered Inside Diameter (Max):9.5 mm
-
Size Range:.375 – .75 in, 9.5 – 19.1 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
150
$2.39
300
$2.28
600
$2.18
1,050
$1.89
2,550
$1.68
5,100
$1.56
7,500
$1.55
10,050 +
$1.54
Click for Quote
Log in
to unlock special pricing