- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-3/4-BK-STK
RNF-100-3/4-BK-STK
TE Connectivity / Raychem Brand
RNF-100-3/4-BK-STK is a flexible, flame-retardant, general-purpose polyolefin heat-shrink tubing with a 2:1 shrink ratio.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3/4-BK-STK is a flexible, flame-retardant, general-purpose polyolefin heat-shrink tubing with a 2:1 shrink ratio.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: RNF10034BKSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-3/4-BK-STK
-
Alias/AKA:NB13282001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:9.5 mm
-
Inside Diameter Before Shrinking:19.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,175
can ship 7/15/26
2,000
can ship 8/10/26
Minimum Order Quantity:
25
Order Increment:
25
22 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
25
$4.89
100
$3.96
250
$3.64
500
$3.48
1,000
$3.47
2,500
$3.08
5,000
$3.07
7,500 +
$3.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT