- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RNF-100-3/4-6-SP
RNF-100-3/4-6-SP
TE Connectivity / Raychem Brand
RNF-100-3/4-6-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RNF-100-3/4-6-SP
Search Keywords: RNF100346SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-3/4-6-SP
-
Alias/AKA:5053274018
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
California Prop 65
-
Wall Type:Single
-
Flexibility:Flexible
-
Recovered Inside Diameter (Max):.374 in, 9.5 mm
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Packaging Method:Spool
-
Flammability:Flame-Retardant
-
Operating Temperature Range:-55 – 135 °C
-
Product Family:RNF-100
-
Product Source:Czech Republic
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Low Outgassing:No
-
Fluid Resistance:Splash Protection
-
Shrink Ratio:2:1
-
Recovered Wall Thickness (Nominal):.03 in, .75 mm
-
Recovery Temperature:121 °C
-
Voltage (Max):.6 kV
-
Expanded Inside Diameter (Min):.748 in, 19 mm
-
Applicable Region:Global
-
Material:Irradiated Modified Polyolefin
-
Color:Blue
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Shrink Temperature (Min):95 °C
-
Size Range:.375 – .75 in, 9.5 – 19.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
845
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
Order Increment:
150
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
150
$5.44
300
$3.35
450
$2.65
600 +
$2.59
Click for Quote
Log in
to unlock special pricing