- Home ›
- All Products›
- RNF-100-3/32-VT-SP
RNF-100-3/32-VT-SP
TE Connectivity / Raychem Brand
RNF-100-3/32-VT-SP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-100-3/32-VT-SP
Search Keywords: RNF100332VTSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-3/32-VT-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Low Outgassing:No
-
Product Source:US
-
Recovered Wall Thickness (Nominal):.02 in
-
Fluid Resistance:Splash Protection
-
Wall Type:Single
-
Voltage (Max):.6 kV
-
Packaging Method:Spool
-
Recovered Wall Thickness (Tolerance):.006 in
-
Shrink Temperature (Min):95 °C
-
Recovery Temperature:121 °C
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):2.36 mm
-
Flammability:Flame-Retardant
-
Applicable Region:Global
-
Resistant To:Mechanical Damage
-
Color:Violet
-
Fluid Type:Aviation Fuel
-
Product Family:RNF-100
-
Operating Temperature Range:-55 – 135 °C
-
Flexibility:Flexible
-
Recovered Inside Diameter (Max):1.17 mm
-
Material:Irradiated Modified Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,500
$0.629
3,000
$0.386
4,500
$0.306
6,000 +
$0.300
Click for Quote
Log in
to unlock special pricing