- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-3/32-RD-SP
RNF-100-3/32-RD-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Red Single Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Red Single Spool
Search Keywords: RNF100332RDSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-3/32-RD-SP
-
Alias/AKA:NB19744001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Red
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.2 mm
-
Inside Diameter Before Shrinking:2.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150 Meters
Order Increment:
150 Meters
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
150
$1.530
300
$1.462
600
$1.399
1,050
$1.342
2,550
$0.979
5,100
$0.922
7,500
$0.910
10,050 +
$0.879
Click for Quote
Log in
to unlock special pricing