- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-3/32-CL-STK
RNF-100-3/32-CL-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Clear Single Stick
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Clear Single Stick
Search Keywords: RNF100332CLSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-3/32-CL-STK
-
Alias/AKA:NB19702001
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.2 mm
-
Inside Diameter Before Shrinking:2.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103 Pieces
Can Ship immediately
On Order:
1,250
can ship 5/27/26
Minimum Order Quantity:
50 Pieces
Order Increment:
50 Pieces
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
50
$1.570
250
$1.276
500
$1.219
1,000
$1.167
2,500
$0.790
5,000
$0.769
7,500
$0.743
10,000 +
$0.733
Click for Quote
Log in
to unlock special pricing