- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RNF-100-3/32-2-SP
RNF-100-3/32-2-SP
TE Connectivity / Raychem Brand
RNF-100-3/32-2-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3/32-2-SP
Search Keywords: RNF1003322SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-3/32-2-SP
-
Alias/AKA:5052954017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Fluid Resistance:Splash Protection
-
Product Source:Czech Republic
-
Packaging Method:Spool
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Low Outgassing:No
-
Operating Temperature Range:-55 – 135 °C
-
Expanded Inside Diameter (Min):.094 in, 2.4 mm
-
Voltage (Max):.6 kV
-
Recovered Wall Thickness (Tolerance):.008 in, .2 mm
-
Shrink Ratio:2:1
-
Applicable Region:Global
-
Shrink Temperature (Min):95 °C
-
Color:Red
-
Flexibility:Flexible
-
Flammability:Flame-Retardant
-
Product Family:RNF-100
-
Material:Irradiated Modified Polyolefin
-
Recovery Temperature:121 °C
-
Recovered Inside Diameter (Max):.047 in, 1.2 mm
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Wall Type:Single
-
Size Range:.046 – .093 in, 1.2 – 2.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
300
$0.780
600
$0.745
1,200
$0.713
2,700
$0.625
5,100
$0.596
7,500
$0.580
10,200
$0.579
15,000 +
$0.560
Click for Quote
Log in
to unlock special pricing