Available Replacements
Альтернативная упаковка
RNF-100-3/32-BK-SP RNF-100-3/32-BK-SP TE Connectivity / Raychem Brand
RNF-100-3/32-BK-SP

TE Connectivity / Raychem Brand

In Stock: 8,224

Minimum Order: 150

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

RNF-100-3/32-0-SP

RNF-100-3/32-0-SP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RNF-100-3/32-0-SP
Search Keywords: RNF1003320SP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: RNF-100-3/32-0-SP
Alias/AKA: 5052944058
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917320020
COO: CZ
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 300
Type: Tubing
Body Material: Cross Linked Polyolefin
Shrink Wall Type: Thin/Single
Styles: Straight
Shrink Ratio: 2:1
Dielectric Strength: 19.68 KV/mm
Color: Black
Operating Temperature: -55 to 135 °C
Inside Diameter After Shrinking: 1.2 mm
Inside Diameter Before Shrinking: 2.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RNF-100-3/32-0-SP RoHS compliant?
Yes, RNF-100-3/32-0-SP is RoHS compliant.
What is the lead time for RNF-100-3/32-0-SP?
The standard lead time for RNF-100-3/32-0-SP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 918
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.916
600
$0.909
1,200
$0.904
2,700
$0.902
5,100
$0.900
7,500
$0.898
10,200
$0.895
15,000 +
$0.893
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!