Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

RNF-100-3/16-RD-SP

Heat Shrink Tubing ST Polyolefin Red Single Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Polyolefin Red Single Spool
Search Keywords: RNF100316RDSP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: RNF-100-3/16-RD-SP
Alias/AKA: NB19534001
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3926909989
COO: CZ
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 150
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Single
Styles: Straight
Shrink Ratio: 2:1
Dielectric Strength: 19.68 KV/mm
Color: Red
Operating Temperature: -55 to 135 °C
Inside Diameter After Shrinking: 2.4 mm
Inside Diameter Before Shrinking: 4.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RNF-100-3/16-RD-SP discontinued?
Yes, RNF-100-3/16-RD-SP from Te Connectivity / Raychem Brand is discontinued (end-of-life February 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RNF-100-3/16-RD-SP RoHS compliant?
Yes, RNF-100-3/16-RD-SP is RoHS compliant.
What is the lead time for RNF-100-3/16-RD-SP?
The standard lead time for RNF-100-3/16-RD-SP is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600 Feet
Can Ship immediately
On Order:
1,200   can ship 12/18/26
Minimum Order Quantity:
150 Feet
Order Increment:
150 Feet
19 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$2.12
300
$1.88
600
$1.79
1,050
$1.78
2,550
$1.77
5,100
$1.76
7,500
$1.75
10,050 +
$1.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!