- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-3/16-BU-STK
RNF-100-3/16-BU-STK
TE Connectivity / Raychem Brand
A flexible, flame-retardant, general-purpose polyolefin heat-shrink tubing with a 2:1 shrink ratio for electrical insulation a ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
A flexible, flame-retardant, general-purpose polyolefin heat-shrink tubing with a 2:1 shrink ratio for electrical insulation and mechanical protection.
Search Keywords: RNF100316BUSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-3/16-BU-STK
-
Alias/AKA:NB19432001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Blue
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:2.4 mm
-
Inside Diameter Before Shrinking:4.8 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
250
can ship 8/19/26
Minimum Order Quantity:
50
Order Increment:
50
50 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
50
$1.89
250
$1.75
500
$1.70
1,000
$1.60
2,500
$1.13
5,000
$1.10
7,500
$1.04
10,000 +
$1.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT