- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-3/16-BK-SP-CS5004
TE Connectivity / Raychem Brand
RNF-100-3/16-BK-SP-CS5004
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin/Single Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-3/16-BK-SP-CS5004
-
Alias/AKA:245783N001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Tubing6705
-
Body Material:Cross Linked Polyolefin6692
-
Shrink Wall Type:Thin/Single6703
-
Styles:Straight6704
-
Shrink Ratio:2:16702
-
Dielectric Strength:N/A
-
Color:Black6693
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:2.4 mm
-
Inside Diameter Before Shrinking:4.8 mm