- Home ›
- All Products›
- RNF-100-3/16-BK-0.5IN
RNF-100-3/16-BK-0.5IN
TE Connectivity / Raychem Brand
RNF-100-3/16-BK-0.5IN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-100-3/16-BK-0.5IN
Search Keywords: RNF100316BK05IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-3/16-BK-0.5IN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
ECCN:EAR99
-
Supplier Standard Pack:
25000 -
Recovery Temperature:121 °C
-
Product Family:RNF-100
-
Product Source:US
-
Shrink Ratio:2:1
-
Color:Black
-
Shrink Temperature (Min):95 °C
-
Packaging Method:Piece
-
Voltage (Max):.6 kV
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Fluid Resistance:Splash Protection
-
Expanded Inside Diameter (Min):.187 in, 4.74 mm
-
Applicable Region:Global
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Flexibility:Flexible
-
Material:Irradiated Modified Polyolefin
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Low Outgassing:No
-
Recovered Inside Diameter (Max):.093 in, 2.36 mm
-
Flammability:Flame-Retardant
-
Operating Temperature Range:-55 – 135 °C
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Water
-
Cut Length:.5 in, 12.7 mm
-
Wall Type:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50000
Order Increment:
25000
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
50,000
$0.0284
75,000
$0.0270
100,000
$0.0258
125,000
$0.0243
150,000
$0.0150
175,000
$0.0118
200,000 +
$0.0116
Click for Quote
Log in
to unlock special pricing