- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-2-YO-SP
RNF-100-2-YO-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Yellow Single Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Heat Shrink Tubing ST Polyolefin Yellow Single Spool
Search Keywords: RNF1002YOSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-2-YO-SP
-
Alias/AKA:NB18254001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
40 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Yellow
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:25.4 mm
-
Inside Diameter Before Shrinking:50.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280 Feet
Can Ship immediately
Minimum Order Quantity:
40 Feet
Order Increment:
40 Feet
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
40
$10.33
80
$10.04
120
$9.88
280
$9.49
520
$6.63
1,000
$6.53
2,520 +
$5.98
Click for Quote
Log in
to unlock special pricing