- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-1-WH-FSP
RNF-100-1-WH-FSP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin White Single Spool
Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Description
+
Heat Shrink Tubing ST Polyolefin White Single Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: RNF1001WHFSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1-WH-FSP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:White
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:12.7 mm
-
Inside Diameter Before Shrinking:25.4 mm
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40 Meters
Can Ship immediately
You may purchase all in-stock quantity of 40
Stock lot only:
40 Meters
Minimum Order Quantity:
3600 Meters
26 Weeks
can ship
12/3/26