- Home ›
- All Products›
- RNF-100-1-OR-STK
RNF-100-1-OR-STK
TE Connectivity / Raychem Brand
RNF-100-1-OR-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1-OR-STK
Search Keywords: RNF1001ORSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1-OR-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Packaging Method:Stick
-
Resistant To:Strain
-
Product Source:US
-
Recovered Wall Thickness (Nominal):.88 mm
-
Shrink Temperature (Min):95 °C
-
Cut Length:1220 mm
-
Expanded Inside Diameter (Min):25.4 mm
-
Fluid Type:Hydraulic Fluid
-
Recovered Inside Diameter (Max):12.7 mm
-
Low Outgassing:No
-
Recovered Wall Thickness (Tolerance):.25 mm
-
Material:Irradiated Modified Polyolefin
-
Product Family:RNF-100
-
Recovery Temperature:121 °C
-
Flammability:Flame-Retardant
-
Color:Orange
-
Flexibility:Flexible
-
Shrink Ratio:2:1
-
Fluid Resistance:Splash Protection
-
Applicable Region:Global
-
Wall Type:Single
-
Operating Temperature Range:-55 – 135 °C
-
Voltage (Max):.6 kV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
Order Increment:
25
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
75
$12.39
150
$7.62
225
$6.03
300 +
$5.91
Click for Quote
Log in
to unlock special pricing