- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-1-BK-FSP
RNF-100-1-BK-FSP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Single Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Single Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: RNF1001BKFSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1-BK-FSP
-
Alias/AKA:NB13034001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
60 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin/Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:12.7 mm
-
Inside Diameter Before Shrinking:25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,980 Meters
Can Ship immediately
Minimum Order Quantity:
60 Meters
Order Increment:
60 Meters
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
60
$4.82
120
$4.45
300
$4.28
540
$4.27
1,020
$4.26
2,520
$4.25
5,040
$4.24
7,500 +
$4.23
Click for Quote
Log in
to unlock special pricing