- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-1/8-CL-STK
RNF-100-1/8-CL-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Clear Single Stick
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Clear Single Stick
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: RNF10018CLSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1/8-CL-STK
-
Alias/AKA:NB19242001
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.6 mm
-
Inside Diameter Before Shrinking:3.2 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,294 Pieces
Can Ship immediately
Minimum Order Quantity:
50 Pieces
Order Increment:
50 Pieces
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$1.950
250
$1.543
500
$1.500
1,000
$1.453
2,500
$1.200
5,000
$1.197
7,500
$1.194
10,000 +
$1.191
Click for Quote
Log in
to unlock special pricing