- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-1/8-BK-SP
RNF-100-1/8-BK-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flame Retardant - 2:1 - 0.125 " (3.2 mm) - Black - 1476 ft (450 m).
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flame Retardant - 2:1 - 0.125 " (3.2 mm) - Black - 1476 ft (450 m).
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: RNF10018BKSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1/8-BK-SP
-
Alias/AKA:5052994173
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.6 mm
-
Inside Diameter Before Shrinking:3.2 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,750 Meters
Ships today, if you order in
On Order:
7,650
can ship 7/6/26
Minimum Order Quantity:
150 Meters
Order Increment:
150 Meters
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
150
$0.871
300
$0.847
600
$0.824
1,050
$0.810
2,550
$0.795
5,100
$0.793
7,500
$0.791
10,050 +
$0.789
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT