- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-1/4-YO-STK
RNF-100-1/4-YO-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Yellow Thin Stick
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Yellow Thin Stick
Search Keywords: RNF10014YOSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1/4-YO-STK
-
Alias/AKA:NB19152001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Yellow
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:3.2 mm
-
Inside Diameter Before Shrinking:6.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150 Feet
Can Ship immediately
Minimum Order Quantity:
25 Feet
Order Increment:
25 Feet
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
25
$3.22
100
$2.25
250
$2.10
500
$2.06
1,000
$1.99
2,500
$1.98
5,000
$1.97
7,500 +
$1.96
Click for Quote
Log in
to unlock special pricing