- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-1/4-X-STK
RNF-100-1/4-X-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Clear Single Stick
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Clear Single Stick
Search Keywords: RNF10014XSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1/4-X-STK
-
Alias/AKA:5070062034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:3.2 mm
-
Inside Diameter Before Shrinking:6.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
30
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
300
$2.56
600
$1.58
900
$1.25
1,200 +
$1.23
Click for Quote
Log in
to unlock special pricing