- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-1/4-RD-SP
RNF-100-1/4-RD-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Red Thin Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Red Thin Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: RNF10014RDSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1/4-RD-SP
-
Alias/AKA:NB19044001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
75 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Red
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:3.2 mm
-
Inside Diameter Before Shrinking:6.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,700 Meters
Ships today, if you order in
Minimum Order Quantity:
75 Meters
Order Increment:
75 Meters
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
75
$2.19
150
$1.86
300
$1.76
525
$1.64
1,050
$1.58
2,550
$1.57
5,025
$1.56
7,500 +
$1.55
Click for Quote
Log in
to unlock special pricing