- Home ›
- All Products›
- RNF-100-1/4-GY-SP
RNF-100-1/4-GY-SP
TE Connectivity / Raychem Brand
RNF-100-1/4-GY-SP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-100-1/4-GY-SP
Search Keywords: RNF10014GYSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1/4-GY-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Flammability:Flame-Retardant
-
Recovered Wall Thickness (Nominal):.64 mm
-
Resistant To:Strain
-
Product Source:US
-
Product Family:RNF-100
-
Low Outgassing:No
-
Expanded Inside Diameter (Min):6.35 mm
-
Wall Type:Single
-
Recovered Wall Thickness (Tolerance):.006 in
-
Material:Irradiated Modified Polyolefin
-
Voltage (Max):.6 kV
-
Color:Gray
-
Shrink Temperature (Min):95 °C
-
Packaging Method:Spool
-
Operating Temperature Range:-55 – 135 °C
-
Recovered Inside Diameter (Max):.125 in
-
Fluid Type:Water
-
Recovery Temperature:121 °C
-
Fluid Resistance:Splash Protection
-
Flexibility:Flexible
-
Applicable Region:Global
-
Shrink Ratio:2:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1,250
$1.120
2,500
$0.695
3,750
$0.550
5,000 +
$0.539
Click for Quote
Log in
to unlock special pricing