Image is representational - see mfr. specs

Heat Shrink Tubing ST Polyolefin Clear Single Stick

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyolefin Clear Single Stick
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = RNF-100
  • Product Source = U.S.
  • Flexible
  • Thin Wall Style
Search Keywords: RNF10014CLSTK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    RNF-100-1/4-CL-STK
  • Alias/AKA:
    NB19002001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    Clear
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    3.2 mm
  • Inside Diameter Before Shrinking:
    6.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,520
Ships today, if you order in
On Order:
1,250   can ship 10/7/26
Minimum Order Quantity:
25
Order Increment:
25
41 Weeks can ship 3/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$3.49
100
$2.31
250
$2.07
500
$2.01
1,000
$1.93
2,500
$1.92
5,000
$1.91
7,500 +
$1.90
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!