Available Replacements
Alternative Packaging
RNF-100-1/4-BK-SP
RNF-100-1/4-BK-SP

TE Connectivity / Raychem Brand

In Stock: 19,575

Minimum Order: 75

VIEW PRODUCT
RECOMMENDED REPLACEMENT
5053094080
5053094080

TE Connectivity / Raychem Brand

In Stock: 0

Minimum Order: 150

VIEW PRODUCT
Image is representational - see mfr. specs

RNF-100-1/4-0-SP

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
RNF-100-1/4-0-SP
Search Keywords: RNF100140SP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    RNF-100-1/4-0-SP
  • Alias/AKA:
    5053094080
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    150
  • Product Family:
    RNF-100
  • Low Outgassing:
    No
  • Flammability:
    Flame-Retardant
  • Recovered Inside Diameter (Max):
    .126 in
  • Voltage (Max):
    .6 kV
  • Operating Temperature Range:
    -55 – 135 °C
  • Product Source:
    Czech Republic
  • Color:
    Black
  • Resistant To:
    Strain
  • Packaging Method:
    Spool
  • Fluid Type:
    Gasoline
  • Shrink Temperature (Min):
    95 °C
  • Recovery Temperature:
    121 °C
  • Fluid Resistance:
    Splash Protection
  • Wall Type:
    Single
  • Recovered Wall Thickness (Nominal):
    .65 mm
  • Material:
    Irradiated Modified Polyolefin
  • Applicable Region:
    Global
  • Recovered Wall Thickness (Tolerance):
    .3 mm
  • Shrink Ratio:
    2:1
  • Expanded Inside Diameter (Min):
    6.4 mm
  • Flexibility:
    Flexible
  • Size Range:
    .125 – .25 in, 3.2 – 6.4 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!