Available Replacements
Alternative Packaging
RNF-100-1/2-YO-FSP
RNF-100-1/2-YO-FSP

TE Connectivity / Raychem Brand

In Stock: 1,350

Minimum Order: 90

VIEW PRODUCT
Older Equivalent
5053214155
5053214155

TE Connectivity / Raychem Brand

In Stock: 17

Minimum Order: 150

VIEW PRODUCT
Image is representational - see mfr. specs

Heat Shrink Tubing ST Polyolefin Yellow Single Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyolefin Yellow Single Spool
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = RNF-100
  • Product Source = U.S.
  • Flexible
  • Thin Wall Style
Search Keywords: RNF10012YOSP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    RNF-100-1/2-YO-SP
  • Alias/AKA:
    NB13004001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    45
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Single
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    Yellow
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    6.4 mm
  • Inside Diameter Before Shrinking:
    12.7 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
383
18 Weeks can ship 10/7/26
Backorder
Price (USD)
Qty
Unit Price
383
$6.76
765
$3.58
1,148
$2.52
1,530 +
$2.47
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!