- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-1/2-YO-FSP
RNF-100-1/2-YO-FSP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Yellow Thin Flat Spooled
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Yellow Thin Flat Spooled
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: RNF10012YOFSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1/2-YO-FSP
-
Alias/AKA:NB12994001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
90 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Yellow
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:6.4 mm
-
Inside Diameter Before Shrinking:12.7 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,350 Meters
Ships today, if you order in
Minimum Order Quantity:
90 Meters
Order Increment:
90 Meters
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
90
$3.34
180
$3.19
270
$3.09
540
$2.99
1,080
$2.93
2,520
$2.91
5,040
$2.90
7,560 +
$2.89
Click for Quote
Log in
to unlock special pricing