- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-1/2-X-MS-SP
RNF-100-1/2-X-MS-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Thin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heat Shrink Tubing ST Thin
Search Keywords: RNF10012XMSSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1/2-X-MS-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:Tubing
-
Body Material:N/A
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:6.4 mm
-
Inside Diameter Before Shrinking:12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,205 Meters
Can Ship immediately
Minimum Order Quantity:
225 Meters
Order Increment:
45 Meters
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
225
$1.37
315
$1.35
585
$1.31
1,125 +
$1.30
Click for Quote
Log in
to unlock special pricing