- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-1/2-WH-STK
RNF-100-1/2-WH-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin White Single Stick
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin White Single Stick
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.K.
- Flexible
- Thin Wall Style
Search Keywords: RNF10012WHSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1/2-WH-STK
-
Alias/AKA:NB12982001
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:White
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:6.4 mm
-
Inside Diameter Before Shrinking:12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125 Pieces
Ships today, if you order in
Minimum Order Quantity:
25 Pieces
Order Increment:
25 Pieces
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$3.34
100
$2.91
250
$2.59
500
$2.53
1,000
$2.52
2,500
$2.51
5,000
$2.50
7,500 +
$2.49
Click for Quote
Log in
to unlock special pricing