- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-1/2-WH-FSP
RNF-100-1/2-WH-FSP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin White Single Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin White Single Spool
Search Keywords: RNF10012WHFSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1/2-WH-FSP
-
Alias/AKA:NB12944001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
90 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:White
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:6.4 mm
-
Inside Diameter Before Shrinking:12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
680 Feet
Ships today, if you order in
Minimum Order Quantity:
90 Feet
Order Increment:
90 Feet
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
90
$1.81
180
$1.77
270
$1.76
540
$1.73
1,080
$1.70
2,520
$1.42
5,040
$1.25
7,560 +
$1.24
Click for Quote
Log in
to unlock special pricing