Image is representational - see mfr. specs

Heat Shrink Tubing ST Polyolefin Clear Thin Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyolefin Clear Thin Spool
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = RNF-100
  • Product Source = U.S.
  • Flexible
  • Thin Wall Style
Search Keywords: RNF10012CLSP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    RNF-100-1/2-CL-SP
  • Alias/AKA:
    NB12834001
  • Unit of Measure:
    Per Meter
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    45
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    Clear
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    6.4 mm
  • Inside Diameter Before Shrinking:
    12.7 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 410 Meters
Ships today, if you order in
On Order:
1,120   can ship 5/15/26
Minimum Order Quantity:
45 Meters
Order Increment:
45 Meters
36 Weeks can ship 1/13/27
ADD TO CART
Price (USD)
Qty
Unit Price
45
$1.89
135
$1.67
270
$1.58
540
$1.54
1,035 +
$1.53
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging
In Stock:
18
Minimum Order:
150
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!